Vishay LCE7.0A-E3/54 technical specifications.
| Clamping Voltage | 12V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 7V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE7.0A-E3/54 to view detailed technical specifications.
No datasheet is available for this part.