Vishay LCE7.0A-E3/73 technical specifications.
| Clamping Voltage | 12V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | LCE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE7.0A-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.