The LCE7.5A-E3/73 is a unidirectional surge suppressor with a clamping voltage of 12.9V and a minimum breakdown voltage of 8.33V. It operates within a temperature range of -65°C to 175°C and is supplied at 7.5V. The device has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 250uA. It is available in an ammo pack with 1000 units per package and is compliant with RoHS regulations.
Vishay LCE7.5A-E3/73 technical specifications.
| Clamping Voltage | 12.9V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 250uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE7.5A-E3/73 to view detailed technical specifications.
No datasheet is available for this part.