The LCE8.5A-E3/51 is a unidirectional transient voltage suppressor with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 50uA and a maximum surge current of 100A. The device is packaged in a bulk quantity of 1500 pieces and is RoHS compliant. It is designed to operate with an operating supply voltage of 8.5V and has a peak pulse power of 1.5kW.
Vishay LCE8.5A-E3/51 technical specifications.
| Clamping Voltage | 14.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE8.5A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.
