Vishay LCE9.0A-E3/51 technical specifications.
| Capacitance | 100pF |
| Clamping Voltage | 15.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Operating Supply Voltage | 9V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 97A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | LCE |
| RoHS | Compliant |
Download the complete datasheet for Vishay LCE9.0A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.