Vishay LCH100S300R0JS06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 47.8 |
| Tolerance | 5 |
| Package Width | 15.5 |
| Package Height | 6 |
| Resistance | 300 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LCH100S300R0JS06 to view detailed technical specifications.
No datasheet is available for this part.