Vishay LEE128G032B000E90 technical specifications.
| Forward Current | 1.1A |
| Illumination Color | Orange |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Pixel Height | 1.6mm |
| Pixel Width | 0.8mm |
| Power Consumption | 5.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Area (height) | 80.01mm |
| Viewing Area (width) | 323.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LEE128G032B000E90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.