
Solid State Relay (SSR) with AC/DC output, featuring a 350V maximum output voltage and 250mA maximum output current. This surface mount device operates with a DC input current of 50mA and a maximum input voltage of 1.45V. It offers a 5.3kV isolation voltage and an on-state resistance of 20 Ohms. The relay is RoHS compliant and comes in a 6-pin PDIP SMD package, supplied on tape and reel.
Vishay LH1500AABTR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| On-state Resistance-Max | 25R |
| Output Current | 250mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LH1500 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1500AABTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
