
The LH1502AB is an 8-pin PDIP solid state relay from Vishay, featuring a plastic dual in line package with through hole leads. It is designed for use in applications requiring AC and DC output, with a package length of 9.65mm, width of 6.35mm, and height of 3.3mm. The relay has a pin pitch of 2.54mm and is constructed from plastic material. It is suitable for through hole mounting.
Vishay LH1502AB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.65 |
| Package Width (mm) | 6.35 |
| Package Height (mm) | 3.3 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | 18612 |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay LH1502AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.