
Solid State Relay (SSR) with DC input and AC/DC output. Features a 350V AC/DC output voltage rating and 150mA output current. Operates with a 50mA input current and a maximum input voltage of 1.45V DC. Offers 5.3kV isolation voltage and a maximum on-state resistance of 20 Ohms. Packaged in an 8-pin PDIP for through-hole mounting. RoHS compliant and lead-free.
Vishay LH1503AB technical specifications.
| Package/Case | PDIP |
| Forward Current | 2mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Load Current | 110mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| On-state Resistance-Max | 20R |
| Output Current | 150mA |
| Output Voltage | 350V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LH1503 |
| Termination | PC Pin |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1503AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
