The LH1505AAC solid state relay is a DPST/SPST device with a maximum output voltage of 250V and a maximum output current of 130mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is packaged in a surface mount package with a gull wing termination and is available in quantities of 2000. The LH1505AAC is RoHS compliant and has a maximum input voltage of 1.45V.
Vishay LH1505AAC technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 130mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LH1505 |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1505AAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.