Vishay LH1505AACTR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| On-State Resistance | 15R |
| Output Current | 130mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | LH1505 |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1505AACTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.