Solid State Relay featuring DC input and AC/DC output, with a 1 Form A circuit arrangement. This surface mount device utilizes a MOSFET output and offers a maximum input voltage of 1.45V DC and a maximum input current of 50mA. It supports a maximum output voltage of 200V and a maximum output current of 0.35A, with 5300V RMS I/O isolation. Packaged in a 6-pin PDIP SMD with gull-wing leads, it measures 7.6mm (Max) in length and operates within a temperature range of -40°C to 85°C.
Vishay LH1510AAB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.6(Max) |
| Package Width (mm) | 6.65 |
| Package Height (mm) | 3.55 |
| Seated Plane Height (mm) | 3.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.45V |
| I/O Isolation Voltage | 5300(RMS)V |
| Maximum Output Voltage | 200V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.35A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LH1510AAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.