Vishay LH1510AABTR-X001 technical specifications.
| Package/Case | SMD/SMT |
| Load Current | 200mA |
| Mount | Surface Mount |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1510AABTR-X001 to view detailed technical specifications.
No datasheet is available for this part.