The LH1511AABTR is an 8-pin DIP solid state relay from Vishay with an I/O isolation voltage of 3750V RMS and a maximum output voltage of 200V. It has a maximum input current of 50mA and a maximum output current of 0.3A. The relay has a maximum turn-off time of 3ms and a maximum turn-on time of 3ms. It is suitable for use in a 1 Form B circuit arrangement and has a maximum off-state leakage current of 1mA. The operating temperature range is -40 to 85C.
Vishay LH1511AABTR technical specifications.
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 200V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.3A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 3ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | DIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LH1511AABTR to view detailed technical specifications.
No datasheet is available for this part.