Vishay LH1511BAB technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 900uA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| Output Current | 300mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LH1511 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1511BAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.