
Surface mount solid-state relay with DC input and AC/DC output. Features 200V maximum output voltage and 200mA maximum output current. Offers 3.75kV isolation voltage and 10 Ohm on-state resistance. Available in SPST, DPST, and form 1B configurations, with a 50mA DC input current requirement. Packaged in tape and reel for automated assembly.
Vishay LH1512BACTR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-State Resistance | 10R |
| Output Current | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | LH1512 |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1512BACTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
