
Solid State Relay with DC input and AC/DC output. Features 50mA input current, 1.45V DC input voltage, and 200mA output current up to 200V. Offers 5.3kV isolation voltage and 1.1pF capacitance. Packaged in an 8-pin PDIP for through-hole PCB mounting. RoHS compliant with UL approvals.
Vishay LH1513AB technical specifications.
| Approvals | UL |
| Capacitance | 1.1pF |
| Package/Case | DIP |
| Depth | 6.81mm |
| Forward Current | 2mA |
| Height | 3.81mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Length | 9.91mm |
| Load Current | 140mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 200V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Output Current | 200mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 140mA |
| RoHS Compliant | Yes |
| Series | LH1513 |
| Termination | Through Hole |
| Throw Configuration | DPST, SPST |
| Turn-Off Delay Time | 2.5ms |
| Turn-On Delay Time | 2.5ms |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1513AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
