The LH1514AB is a solid state relay from Vishay with a maximum output voltage of 15V and a maximum output current of 150mA. It has a package quantity of 2000 and is packaged in rail/Tube. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a termination type of Gull Wing.
Vishay LH1514AB technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 15V |
| Mount | Through Hole |
| Output Current | 150mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1514AB to view detailed technical specifications.
No datasheet is available for this part.