Vishay LH1517AABTR technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 8.71(Max) |
| Package Width (mm) | 6.5(Max) |
| Package Height (mm) | 3.81(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Cage Code | 18612 |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay LH1517AABTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.