
The LH1529BAC solid state relay from Vishay features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output voltage of 350V and a maximum output current of 120mA. The relay is packaged in a surface mount configuration with a gull wing termination. It is RoHS compliant and available in quantities of 2000 in rail or tube packaging.
Vishay LH1529BAC technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LH1529 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1529BAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.