
Vishay LH1532FPTR technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 20R |
| Output Current | 120mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | LH1532 |
| Termination | Gull Wing |
| Throw Configuration | DPST, SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LH1532FPTR to view detailed technical specifications.
No datasheet is available for this part.
