Vishay LH1535AABTR technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1535AABTR to view detailed technical specifications.
No datasheet is available for this part.