Vishay LH1539AAC technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LH1539AAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.