Vishay LH1541AT1 technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| Output Current | 55mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1541AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.