Solid State Relay 50mA 1.45V DC-IN 0.12A 350V AC/DC-OUT 6-Pin PDIP SMD Tube
Vishay LH1546AAB-E3 technical specifications.
| Package/Case | PDIP |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| On-state Resistance-Max | 28R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1546AAB-E3 to view detailed technical specifications.
No datasheet is available for this part.