
Solid State Relay (SSR) with AC/DC output, featuring a 120mA maximum output current and 350V maximum output voltage. This single-pole, single-throw (SPST) device operates with a 50mA DC input current and a 1.45V maximum input voltage. Key specifications include 5.3kV isolation voltage, 1.1pF capacitance, and a 35 Ohm maximum on-state resistance. The component is RoHS compliant, lead-free, and housed in a 4-pin PDIP package suitable for through-hole PCB mounting.
Vishay LH1546AD technical specifications.
| Approvals | UL |
| Capacitance | 1.1pF |
| Package/Case | DIP |
| Depth | 4.83mm |
| Height | 3.81mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Length | 6.81mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LH1546 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.7ms |
| Turn-On Delay Time | 1.4ms |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1546AD to view detailed technical specifications.
No datasheet is available for this part.
