Vishay LH1546AEF-T0 technical specifications.
| Package/Case | SOP |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 28R |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| Series | LH1546 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1546AEF-T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.