
The LH1546AEFT2 is a solid state relay with a throw configuration of SPST, capable of handling a load current of 120mA and featuring an on-state resistance of 28 ohms. It is packaged in a SOP case and is designed for surface mount applications. The relay is RoHS compliant and available in a quantity of 2000 pieces per rail/Tube packaging. It is part of the LH1546 series and suitable for use in a variety of applications.
Vishay LH1546AEFT2 technical specifications.
| Package/Case | SOP |
| Load Current | 120mA |
| Mount | Surface Mount |
| On-State Resistance | 28R |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LH1546 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay LH1546AEFT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.