
Schottky rectifier diode featuring a 40V repetitive reverse voltage (Vrrm) and 30mA average rectified current. This single-element silicon device offers a 2A maximum forward surge current and 200nA maximum reverse leakage current. With a low 2.2pF capacitance and 1ns reverse recovery time, it is suitable for surface mount applications in a DO-213AA glass package. Operating temperature range spans from -65°C to 125°C, with a power dissipation of 400mW.
Vishay LL101C-GS08 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2.2pF |
| Current | 2A |
| Current Rating | 30A |
| Forward Current | 15mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200nA |
| Max Reverse Leakage Current | 200nA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1ns |
| Reverse Voltage | 40V |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LL101C-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
