Vishay LL103A-GS18 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 50pF |
| Current Rating | 20mA |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 40V |
| Power Dissipation | 400mW |
| RoHS | Compliant |
Download the complete datasheet for Vishay LL103A-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
