
Surface mount rectifier diode featuring Schottky barrier technology. This general-purpose rectifier offers a maximum repetitive reverse voltage of 30V and an average rectified current of 200mA. It boasts a low forward voltage drop and a fast reverse recovery time of 10ns. The component is housed in a compact DO-213AA GLASS MINIMELF-2 package, suitable for high-density applications. Operating temperature range spans from -65°C to 125°C, with a maximum forward surge current of 15A.
Vishay LL103B-GS08 technical specifications.
| Average Rectified Current | 200mA |
| Current Rating | 400A |
| Forward Current | 200mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LL103B-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
