Vishay LL4148-13 technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 4pF |
| Current Rating | 150mA |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Output Current | 150mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 8ns |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LL4148-13 to view detailed technical specifications.
No datasheet is available for this part.