Vishay LL4151-M-18 technical specifications.
| Average Rectified Current | 300mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay LL4151-M-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.