
The LL43-GS18 is a small signal diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It can handle a maximum forward current of 200mA and a maximum surge current of 4A. The diode is available in a surface mount package and is RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q101 standard. The diode has a reverse recovery time of 5ns and a maximum reverse leakage current of 500nA.
Vishay LL43-GS18 technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 4A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay LL43-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.