
Small signal Schottky diode for surface mount applications, featuring a 100V repetitive reverse voltage and 150mA average rectified current. This component offers a maximum forward surge current of 750mA and a low reverse leakage current of 5µA. Operating across a temperature range of -55°C to 125°C, it is housed in a compact Mini-MELF SOD-80 package with dimensions of 3.7mm (L) x 1.6mm (W) x 1.6mm (H). The diode is RoHS compliant and lead-free, supplied in tape and reel packaging.
Vishay LL46-GS08 technical specifications.
| Average Rectified Current | 150mA |
| Current | 150mA |
| Forward Current | 150mA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 750mA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LL46-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
