The LPC30191000UHA is a general purpose inductor from Vishay with a nominal inductance of 1000uH and a DC resistance of 1Ohm. It operates within a temperature range of -25 to 60 degrees Celsius and is designed for use in DC-DC converter applications. The inductor has a quality factor of at least 40 and is not shielded.
Vishay LPC30191000UHA technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 1 |
| Test Frequency | 0.1 |
| Manufacturer Series | LPC-3019 |
| Quality Factor-Min (at L-nom) | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPC30191000UHA to view detailed technical specifications.
No datasheet is available for this part.