Vishay LPE-3325-A190 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 8.2 |
| Length | 6.5 |
| Manufacturer Series | LPE-3325-A190 |
| Height | 5.21 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPE-3325-A190 to view detailed technical specifications.
No datasheet is available for this part.