Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

LPE-4841-682NA

Datasheet
Vishay

LPE-4841-682NA

SURFACE MOUNT TRANSFORMERS/INDUCTORS, GAPPED AND UNGAPPED CUSTOM CONFIGURATIONS AVAILABLE

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Vishay LPE-4841-682NA technical specifications.

General

Max Operating Temperature
125
Number of Terminals
8
Min Operating Temperature
-55
Number of Functions
1
Tolerance
30
Terminal Placement
DUAL IN-LINE
Inductance-Nom (L)
6800
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
FILTER CHOKE
DC Resistance
4.36
Rated Current-Max
0.17
Test Frequency
0.01
Manufacturer Series
LPE-4841

Compliance

Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False

Datasheet

Vishay LPE-4841-682NA Datasheet

Download the complete datasheet for Vishay LPE-4841-682NA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com