The LPE-6562-470MB is a dual common mode choke with a nominal inductance of 47uH and a maximum operating temperature of 80 degrees Celsius. It has a rated current of 1.48A and a DC resistance of 0.12 ohms. The choke is not shielded and is designed for surface mount applications. It is a fixed inductor with a tolerance of 20% and is suitable for common mode choke applications.
Vishay LPE-6562-470MB technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 47 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.48 |
| Test Frequency | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPE-6562-470MB to view detailed technical specifications.
No datasheet is available for this part.