Vishay LPE-6562-A214 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 17.65 |
| Length | 15.39 |
| Manufacturer Series | LPE-6562-A214 |
| Height | 8.51 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPE-6562-A214 to view detailed technical specifications.
No datasheet is available for this part.