Vishay LPE-6855-330MB technical specifications.
| Package/Case | 6855 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | LPE |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LPE-6855-330MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.