The LPE-6855-471MB is a dual common mode choke inductor from Vishay with a nominal inductance of 470uH and a tolerance of 20%. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is rated for a maximum current of 0.54A and has a DC resistance of 0.82 ohms. It is a surface mount component with a dual in-line package.
Vishay LPE-6855-471MB technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 470 |
| Inductor Type | COMMON MODE CHOKE |
| Shielded | NO |
| Inductor Application | COMMON MODE CHOKE |
| DC Resistance | 0.82 |
| Rated Current-Max | 0.54 |
| Test Frequency | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPE-6855-471MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.