Vishay LPE3325ER331NU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | FILTER CHOKE |
| DC Resistance | 1.13 |
| Rated Current-Max | 0.24 |
| Test Frequency | 0.01 |
| Manufacturer Series | LPE-3325 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPE3325ER331NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.