This Vishay LPE5047ER470MG general purpose inductor has a nominal inductance of 47uH and a tolerance of 20%. It is designed for DC-DC converter applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is rated for a maximum current of 1.11A and has a DC resistance of 0.13 ohms. It is available in a 5047 package type and is suitable for surface mount applications.
Vishay LPE5047ER470MG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.13 |
| Rated Current-Max | 1.11 |
| Test Frequency | 0.01 |
| Manufacturer Series | LPE-5047 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPE5047ER470MG to view detailed technical specifications.
No datasheet is available for this part.