Vishay LPE5047RY470MG technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.11A |
| Maximum Saturation Current | 1.3A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.13Ohm |
| Case Size | 5047 |
| Product Length | 11.99mm |
| Height | 6.3mm |
| Product Depth | 13.34mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPE5047RY470MG to view detailed technical specifications.
No datasheet is available for this part.