The LPE6562EB101MG is a 100uH wirewound inductor with 20% tolerance, suitable for applications up to 0.98A DC current and 1.65A saturation current. It has a maximum DC resistance of 0.29 ohms and an inductance decrease of 20% at saturation current. The inductor is available in a 6562 case size with a product length of 15.39mm, height of 8.51mm, and product depth of 17.65mm. Operating temperature range is from -55°C to 125°C.
Vishay LPE6562EB101MG technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.98A |
| Maximum Saturation Current | 1.65A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.29Ohm |
| Case Size | 6562 |
| Product Length | 15.39mm |
| Height | 8.51mm |
| Product Depth | 17.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPE6562EB101MG to view detailed technical specifications.
No datasheet is available for this part.