The LPE6562ER104NU is a 100uH wirewound inductor with a tolerance of 30% and a maximum DC resistance of 18.5 ohms. It has a maximum DC current rating of 0.11 amps and is designed for surface mount applications. The inductor operates over a temperature range of -55 to 125 degrees Celsius. It has a case size of 6562 and dimensions of 15.39mm in length, 8.51mm in height, and 17.65mm in depth.
Vishay LPE6562ER104NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100000uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 18.5Ohm |
| Case Size | 6562 |
| Product Length | 15.39mm |
| Height | 8.51mm |
| Product Depth | 17.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPE6562ER104NU to view detailed technical specifications.
No datasheet is available for this part.