The LPE6562ER150MG is a general purpose inductor from Vishay, featuring a nominal inductance of 15uH and a maximum operating temperature of 125 degrees Celsius. It has a dual in-line terminal placement and is designed for use in DC-DC converter applications. The inductor has a maximum rated current of 2.79A and a DC resistance of 0.04 ohms. It is available in a surface mount package type 6562.
Vishay LPE6562ER150MG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.04 |
| Rated Current-Max | 2.79 |
| Test Frequency | 0.01 |
| Manufacturer Series | LPE-6562 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LPE6562ER150MG to view detailed technical specifications.
No datasheet is available for this part.