The LPE6562ER224NU is a wirewound inductor with an inductance of 220uH and a tolerance of 30%. It has a maximum DC current rating of 0.07A and a maximum DC resistance of 45.6mΩ. The inductor is designed for surface mount applications and has a case size of 6562. It operates over a temperature range of -55°C to 125°C.
Vishay LPE6562ER224NU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220000uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 45.6Ohm |
| Case Size | 6562 |
| Product Length | 15.39mm |
| Height | 8.51mm |
| Product Depth | 17.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LPE6562ER224NU to view detailed technical specifications.
No datasheet is available for this part.